TE Connectivity, AMP SMC Female Connector Assembly, 1.27 mm Pitch, 12 Way, 2 Row Straight

N

This image is representative of the product range

Subtotal (1 box of 5040 units)*

PHP791,777.08

(exc. VAT)

PHP886,790.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP791,777.08PHP157.099

*price indicative

RS Stock No.:
877-463
Mfr. Part No.:
2532653-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Number of Contacts

12

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

Surface Mount

For Use With

PCB Header

Orientation

Straight

Housing Material

Polymer

Series

AMP SMC

Width

13.9mm

Standards/Approvals

DIN

Length

12.69mm

COO (Country of Origin):
DE
The TE Connectivity component is a high-quality female connector with insulation displacement technology designed for efficient and secure connections in electronic applications.

Features 12-pin configuration for versatile connectivity options

Integrates a locking mechanism to ensure secure connections

Designed with robust materials for enhanced durability and performance

Offers a scale of 5:1 for precise dimensional accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy