TE Connectivity, AMP SMC Female Connector, 1.27 mm Pitch, 68 Way, 2 Row Vertical

N

Subtotal (1 box of 1400 units)*

PHP461,258.73

(exc. VAT)

PHP516,609.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP461,258.73PHP329.471

*price indicative

RS Stock No.:
877-474
Mfr. Part No.:
2537003-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

68

Product Type

Connector

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

Surface Mount

For Use With

PCB Header

Orientation

Vertical

Length

48.26mm

Series

AMP SMC

Standards/Approvals

IEC

Width

7.2mm

Housing Material

Polymer

COO (Country of Origin):
DE
The TE Connectivity connector offers a reliable solution for seamless electronic connections, designed for precise operations and optimal signal integrity. This component excels in various demanding applications requiring high-performance connectivity.

Mating area features gold plating for superior conductivity and longevity

Terminal area is coated with 4-6 μm tin for reliable performance

Coplanarity of termination ensures precision in assembly

Designed for SMT assembly, enhancing manufacturing efficiency

Accommodates packaging units of 280 pieces for efficient stock management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy