TE Connectivity, AMP SMC Female Connector Assembly, 1.27 mm Pitch, 50 Way, 2 Row Straight
- RS Stock No.:
- 877-461
- Mfr. Part No.:
- 2532653-1
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 1680 units)*
PHP381,375.20
(exc. VAT)
PHP427,140.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP381,375.20 | PHP227.009 |
*price indicative
- RS Stock No.:
- 877-461
- Mfr. Part No.:
- 2532653-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | Connector Assembly | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Surface Mount | |
| For Use With | PCB Header | |
| Orientation | Straight | |
| Housing Material | Polymer | |
| Width | 13.9mm | |
| Standards/Approvals | DIN | |
| Series | AMP SMC | |
| Length | 38.88mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type Connector Assembly | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Surface Mount | ||
For Use With PCB Header | ||
Orientation Straight | ||
Housing Material Polymer | ||
Width 13.9mm | ||
Standards/Approvals DIN | ||
Series AMP SMC | ||
Length 38.88mm | ||
- COO (Country of Origin):
- DE
The TE Connectivity female connector designed for reliable connections with insulation displacement technology. It features a robust locking mechanism and is Ideal for secure electrical connections in various applications.
Utilises insulation displacement connection for efficient wire termination
Includes an integrated locking mechanism to ensure stability and reliability
Compatible with multiple pin configurations for versatile use
Constructed to customer specifications for optimal performance
Related links
- TE Connectivity 1.27 mm Pitch 2 Row Straight
- TE Connectivity 1.27 mm Pitch 2 Row Straight
- TE Connectivity 1.27 mm Pitch 2 Row Right Angle
- TE Connectivity 1.27 mm Pitch 2 Row Right Angle
- TE Connectivity 1.27 mm Pitch 2 Row Right Angle
- TE Connectivity 1.27 mm Pitch 2 Row Vertical
- TE Connectivity 1.27 mm Pitch 2 Row Vertical
- TE Connectivity 1.27 mm Pitch 2 Row Vertical
