TE Connectivity, 7700 Male Connector Housing, 6.35 mm Pitch, 6 Way, 2 Row Straight

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-337
Mfr. Part No.:
770051-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

Connector Housing

Number of Rows

2

Pitch

6.35mm

Connector Gender

Male

Mount Type

Panel Mount

Orientation

Straight

Housing Material

Glass Filled Nylon

Length

1.02in

Width

0.55in

Standards/Approvals

EU RoHS

Series

7700

COO (Country of Origin):
US
The TE Connectivity connector is a soft-shell pin and socket connector is designed for robust wire-to-board applications. It features a Compact design with reliable mating capabilities, ensuring stable connections for various electronic devices.

Compact design enhances installation efficiency

High voltage rating of 300 VAC ensures safety

Accepts 24 to 16 AWG wire for versatile connectivity

Robust locking mechanism prevents mismating during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy