TE Connectivity, Dynamic 4000 Female Housing, 6.35 mm Pitch, 6 Way, 2 Row Straight
- RS Stock No.:
- 787-409
- Mfr. Part No.:
- 2-1903329-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 100 units)*
PHP21,471.87
(exc. VAT)
PHP24,048.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,471.87 | PHP214.719 |
*price indicative
- RS Stock No.:
- 787-409
- Mfr. Part No.:
- 2-1903329-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Housing | |
| Number of Rows | 2 | |
| Pitch | 6.35mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Housing Material | TPE | |
| Series | Dynamic 4000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Housing | ||
Number of Rows 2 | ||
Pitch 6.35mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Housing Material TPE | ||
Series Dynamic 4000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a reliable and efficient solution for secure electrical connections, ensuring enhanced durability and performance across various applications while maintaining a Compact design for optimal space utilisation.
Durable for high cycle life with substantial mechanical performance enhancements
Withstands high voltages, ensuring safety and operational integrity
Compact design with a pitch of 2.5 mm, fitting various board configurations
Available with multiple mounting methods, enhancing versatility in application
Related links
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity Dynamic 4000 Series Straight Through Hole PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity 6.35 mm Pitch 1 Row Straight
