TE Connectivity, 7700 Female Connector Housing, 5.03 mm Pitch, 6 Way, 2 Row Straight
- RS Stock No.:
- 797-340
- Mfr. Part No.:
- 770088-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
PHP27,612.48
(exc. VAT)
PHP30,925.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,612.48 | PHP27.612 |
*price indicative
- RS Stock No.:
- 797-340
- Mfr. Part No.:
- 770088-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Connector Housing | |
| Number of Rows | 2 | |
| Pitch | 5.03mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS | |
| Width | 10.92mm | |
| Housing Material | Nylon | |
| Series | 7700 | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Connector Housing | ||
Number of Rows 2 | ||
Pitch 5.03mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Straight | ||
Standards/Approvals EU RoHS | ||
Width 10.92mm | ||
Housing Material Nylon | ||
Series 7700 | ||
Length 16mm | ||
- COO (Country of Origin):
- US
The TE Connectivity connector facilitates efficient electrical connections, is designed for panel-mount applications to ensure reliable power routing in various devices. It features robust construction and is suitable for multiple wiring configurations.
Polarised for secure connections that prevent mismating
Available in various circuit configurations to accommodate diverse applications
Constructed from nylon with a UL94-V-2 flammability rating for enhanced safety
Supports wire sizes ranging from 24 to 14 AWG, providing versatile connectivity options
Related links
- TE Connectivity 5.03 mm Pitch 1 Row Straight
- TE Connectivity 5.03 mm Pitch 2 Row Straight
- TE Connectivity 5.03 mm Pitch 2 Row Straight
- TE Connectivity 5.03 mm Pitch 2 Row Straight
- TE Connectivity 6.35 mm Pitch 2 Row Straight
- Molex 5.03 mm Pitch 2 Row Straight
- Molex 5.03 mm Pitch 2 Row Straight
- Molex 5.03 mm Pitch 2 Row Straight
