Gentex Visor for use with Pureflo ESM+ PF33 Helmet
- RS Stock No.:
- 800-380
- Mfr. Part No.:
- PR01090SP
- Manufacturer:
- Gentex
N
Subtotal (1 unit)*
PHP7,125.05
(exc. VAT)
PHP7,980.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,125.05 |
*price indicative
- RS Stock No.:
- 800-380
- Mfr. Part No.:
- PR01090SP
- Manufacturer:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Product Type | Visor Plate | |
| Sub Type | Visor | |
| For Use With | Pureflo ESM+ PF33 Helmet | |
| Lens Shade | Shade 3 Green Visor, Shade 4/5 Gold Visor, Shade 5 Green Visor | |
| Standards/Approvals | Eye/Face Protection EN 166:2002 1B39, IECEx Certificate: IECEx CML 18.0213X, EN 12941:1998 + A2:2008 TH3P AS/NZS 1716:2012, ATEX Certificate: CML 18ATEX2404X, EN 397:2012+A1:2012, ATEX Classification: II 3 G D Gas Code: Ex ic IIC T4 Gc Dust Code: Ex ic IIIC T135° Dc | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Product Type Visor Plate | ||
Sub Type Visor | ||
For Use With Pureflo ESM+ PF33 Helmet | ||
Lens Shade Shade 3 Green Visor, Shade 4/5 Gold Visor, Shade 5 Green Visor | ||
Standards/Approvals Eye/Face Protection EN 166:2002 1B39, IECEx Certificate: IECEx CML 18.0213X, EN 12941:1998 + A2:2008 TH3P AS/NZS 1716:2012, ATEX Certificate: CML 18ATEX2404X, EN 397:2012+A1:2012, ATEX Classification: II 3 G D Gas Code: Ex ic IIC T4 Gc Dust Code: Ex ic IIIC T135° Dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Face shield mesh visor designed to offer enhanced protection. It is suitable for various applications, providing a reliable and protective barrier in potentially hazardous environments.
Designed for compatibility with specific headgear systems
Offers excellent visibility while maintaining safety standards
Durable mesh construction enhances airflow for comfort
Easily attachable and removable for convenience
Related links
- Gentex Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Gold Lens Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Green Lens Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Fire Retardant Face Seal for use with Pureflo ESM+ PF33 Helmet
- Gentex Neck Protector for use with Pureflo ESM+ PF33 Helmet
- Gentex Face Shield for use with Pureflo ESM+ PF33 Helmet
- Gentex Neck Protector for use with PureFlo ESM+ Helmet
- Gentex Headband for use with PureFlo ESM+ Helmet
