Gentex Headband for use with PureFlo ESM+ Helmet

Subtotal (1 unit)*

PHP5,295.36

(exc. VAT)

PHP5,930.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,295.36

*price indicative

RS Stock No.:
800-393
Mfr. Part No.:
PR01601SP
Manufacturer:
Gentex
Find similar products by selecting one or more attributes.
Select all

Brand

Gentex

Sub Type

Headband

Product Type

Headgear

For Use With

PureFlo ESM+ Helmet

Lens Shade

Shade 11, Shade 3 Green, Shade 3 to 11, Shade 4 to 5, Shade 4 to 5 Gold Coated Green, Shade 4 to 9/13, Shade 5 Green

Material

Tychem, Aluminised, Polycarbonate, Acetate

Standards/Approvals

EN Approved

RoHS Status: Exempt

COO (Country of Origin):
GB
The Gentex Headband designed for enhanced comfort and stability. Its ergonomic design ensures a secure fit while wearing personal protective equipment, enhancing user experience during prolonged usage without compromising on safety.

Provides a secure and comfortable fit for extended use

Optimally designed to integrate with respiratory equipment seamlessly

Durable construction ensures consistent performance in various work environments

Lightweight design minimises user fatigue during long-term wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy