Gentex Face Shield for use with Pureflo ESM+ PF33 Helmet
- RS Stock No.:
- 800-379
- Mfr. Part No.:
- PR01153SP
- Manufacturer:
- Gentex
Subtotal (1 unit)*
PHP9,131.22
(exc. VAT)
PHP10,226.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,131.22 |
*price indicative
- RS Stock No.:
- 800-379
- Mfr. Part No.:
- PR01153SP
- Manufacturer:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Product Type | Face Shield | |
| Sub Type | Face Shield | |
| For Use With | Pureflo ESM+ PF33 Helmet | |
| Lens Shade | Shade 3 Green Visor, Shade 4/5 Gold Visor | |
| Standards/Approvals | EN 166:2002 1B39, EN 397:2012+A1:2012, AS/NZS 1716:2012, EN 12941:1998 + A2:2008 TH3P | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Product Type Face Shield | ||
Sub Type Face Shield | ||
For Use With Pureflo ESM+ PF33 Helmet | ||
Lens Shade Shade 3 Green Visor, Shade 4/5 Gold Visor | ||
Standards/Approvals EN 166:2002 1B39, EN 397:2012+A1:2012, AS/NZS 1716:2012, EN 12941:1998 + A2:2008 TH3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Face shield attachment designed to enhance the protective capabilities of head-mounted systems. This attachment provides an additional layer of safety for users in various demanding environments.
Facilitates easy integration with head-mounted systems for seamless protection
Constructed to meet industry standards for durability and reliability
Helps protect against impact, ensuring user safety in hazardous conditions
Designed for compatibility with a range of other protective equipment
Related links
- Gentex Face Shield for use with Pureflo ESM+ PF33 Helmet
- Gentex Fire Retardant Face Seal for use with Pureflo ESM+ PF33 Helmet
- Gentex Neck Protector for use with Pureflo ESM+ PF33 Helmet
- Gentex Gold Lens Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Green Lens Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Neck Protector for use with PureFlo ESM+ Helmet
- Gentex 16 Battery Multi-Charger for use with PureFlo ESM+ Helmet
