Gentex Green Lens Visor for use with Pureflo ESM+ PF33 Helmet
- RS Stock No.:
- 800-381
- Mfr. Part No.:
- PR01092SP
- Manufacturer:
- Gentex
This image is representative of the product range
Subtotal (1 unit)*
PHP2,835.82
(exc. VAT)
PHP3,176.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,835.82 |
*price indicative
- RS Stock No.:
- 800-381
- Mfr. Part No.:
- PR01092SP
- Manufacturer:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Sub Type | Visor | |
| Product Type | Visor Plate | |
| For Use With | Pureflo ESM+ PF33 Helmet | |
| Lens Colour | Green | |
| Lens Shade | Shade 3 Green Visor, Shade 4/5 Gold Visor, Shade 5 Green Visor | |
| Material | Polycarbonate | |
| Standards/Approvals | IECEx Certificate: IECEx CML 18.0213X, IP44, EN 397:2012+A1:2012, ATEX Certificate: CML 18ATEX2404X, AS/NZS 1716:2012, ATEX Classification: II 3 G D, EN 166:2002 1B39, EN 12941:1998 + A2:2008 TH3P, IP Rating/Class: IP54Cat2 | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Sub Type Visor | ||
Product Type Visor Plate | ||
For Use With Pureflo ESM+ PF33 Helmet | ||
Lens Colour Green | ||
Lens Shade Shade 3 Green Visor, Shade 4/5 Gold Visor, Shade 5 Green Visor | ||
Material Polycarbonate | ||
Standards/Approvals IECEx Certificate: IECEx CML 18.0213X, IP44, EN 397:2012+A1:2012, ATEX Certificate: CML 18ATEX2404X, AS/NZS 1716:2012, ATEX Classification: II 3 G D, EN 166:2002 1B39, EN 12941:1998 + A2:2008 TH3P, IP Rating/Class: IP54Cat2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex PureFlo ESM+ is a configurable system available with a range of parts and accessories for specific user requirements. These products are genuine accessories used in Industrial environment.
Highly Durable
Meets industrial standard
Related links
- Gentex Green Lens Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Gold Lens Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Neck Protector for use with Pureflo ESM+ PF33 Helmet
- Gentex Face Shield for use with Pureflo ESM+ PF33 Helmet
- Gentex Fire Retardant Face Seal for use with Pureflo ESM+ PF33 Helmet
- Gentex Green Lens Visor for use with metal recycling and welding Medium and heavy-duty industries
- Gentex Neck Protector for use with PureFlo ESM+ Helmet
