3M Black Lens Head Cover for use with 9100 Series
- RS Stock No.:
- 624-304
- Mfr. Part No.:
- 7000144522
- Manufacturer:
- 3M
Subtotal (1 box of 20 units)*
PHP116,070.42
(exc. VAT)
PHP129,998.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP116,070.42 | PHP5,803.521 |
*price indicative
- RS Stock No.:
- 624-304
- Mfr. Part No.:
- 7000144522
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Head Cover | |
| Product Type | Headgear | |
| For Use With | 9100 Series | |
| Lens Colour | Black | |
| Material | Leather | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Head Cover | ||
Product Type Headgear | ||
For Use With 9100 Series | ||
Lens Colour Black | ||
Material Leather | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Protective Cover Hoods, & Shrouds provide extended protection for the head, neck, and shoulders beyond what standard welding helmets cover. They are ideal for heavy-duty welding and grinding operations, shielding areas like the crown from sparks and welding hazards. These protective accessories seamlessly integrate with 3M Speedglas Welding Helmets for comprehensive coverage during demanding tasks.
Helps protect extended areas of the head and neck against UV light
Used for metalworking environments
Black colour
Related links
- 3M Black Lens Head Cover for use with 7100282441
- 3M Black Lens Welding Helmet for use with 9100 FX-Air Speedglas Welding Helmets 9100 FX
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet 9100 Air
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet 9100 FX-Air
- 3M Black Lens Sweatband for use with Welding Helmet Series 9100 And G5-01
- 3M Black Lens Filter for use with M-400SG Series 9100 Air Series
- 3M Clear Lens Replacement Lens for use with 9100 Series
- 3M Black Lens Protective Cover for use with 7100282441