3M Black Lens Protective Cover for use with 7100282441
- RS Stock No.:
- 338-215
- Mfr. Part No.:
- 7100080224
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP4,928.24
(exc. VAT)
PHP5,519.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,928.24 |
*price indicative
- RS Stock No.:
- 338-215
- Mfr. Part No.:
- 7100080224
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Protective Cover | |
| Sub Type | Protective Cover | |
| For Use With | 7100282441 | |
| Lens Colour | Black | |
| Lens Shade | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Protective Cover | ||
Sub Type Protective Cover | ||
For Use With 7100282441 | ||
Lens Colour Black | ||
Lens Shade Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Protective Covers, Hoods, & Shrouds can offer extended protection for areas such as the crown of the head, neck, throat and shoulders. A range of options are available including shrouds to cover shoulders, head covers to protect the crown of the head and neck covers to guard against sparks and welding risks to the throat. Speedglas Protective Covers, Hoods, & Shrouds are available with leather or Durable flame-retardant fabrics for added protection during dangerous work. Covers and shrouds help provide more comprehensive coverage, integrating with the Speedglas Welding Helmets.
Extended protection for the crown of the head, throat or neck, and/or ears during heavy welding or grinding applications
Helps protect extended areas of the head and neck against UV light, sparks and spatter
For assembly, facility maintenance, grinding, machine operations, sanding, and welding applications
Related links
- 3M Black Lens Protective Cover for use with 7100282441
- 3M Black Lens Head Cover for use with 7100282441
- 3M Black Lens Welding Helmet for use with 7100282441
- 3M Black Lens Accessory Kit for use with 7100282441
- 3M Black Lens Storage Bag for use with 7100282441
- 3M Black, Black Lens Welding Helmet for use with 7100282441
- 3M Black Lens Welding Helmet for use with 3M Welding Mask 7100282441
- 3M Clear Lens Protective Cover for use with 100 Series