3M Black Lens Filter for use with M-400SG Series, G5-01 Welding Helmets, 9100 Air Series, 9100 FX-Air Welding Helmets,
- RS Stock No.:
- 338-290
- Mfr. Part No.:
- 7100277744
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP4,792.91
(exc. VAT)
PHP5,368.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 57 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,792.91 |
*price indicative
- RS Stock No.:
- 338-290
- Mfr. Part No.:
- 7100277744
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Filter | |
| Sub Type | Filter | |
| For Use With | M-400SG Series, G5-01 Welding Helmets, 9100 Air Series, 9100 FX-Air Welding Helmets, 9100 MP Series | |
| Lens Colour | Black | |
| Lens Shade | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Filter | ||
Sub Type Filter | ||
For Use With M-400SG Series, G5-01 Welding Helmets, 9100 Air Series, 9100 FX-Air Welding Helmets, 9100 MP Series | ||
Lens Colour Black | ||
Lens Shade Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Filter, Black Lens, Sub Type - 7100277744
This filter is a replacement lens component designed to provide a black-tinted viewing surface for welding helmets. It is intended to be fitted into compatible headgear to protect the wearers view during welding operations while maintaining a standard shade for general-purpose use.
Features and Benefits:
• Black lens provides a consistent darkened view for welding tasks
• Standard shade supports routine welding visibility and protection
• Compatible with multiple helmet types for straightforward replacement
• Standard shade supports routine welding visibility and protection
• Compatible with multiple helmet types for straightforward replacement
Applications
• Used with M-400SG compatible welding helmets
• Suitable for G5-01 helmet installations
• Can be used in 9100 Air, 9100 FX-Air and 9100 MP helmet systems
• Suitable for G5-01 helmet installations
• Can be used in 9100 Air, 9100 FX-Air and 9100 MP helmet systems
How does this component integrate with existing helmet units?
It fits into the viewing aperture of compatible helmets to replace a worn or damaged lens, restoring the intended black-tinted viewing surface.
Which helmet families accept this replacement lens?
It is compatible with the listed helmet families that accept standard-shade black lenses for routine welding use.
How does the lens finish affect operator vision?
The black colouring reduces stray surface reflections, helping maintain a steadier view of the weld area under typical workshop lighting.
Can it be used as a general-purpose protective lens?
It is designed specifically for welding helmet application and standard shade welding tasks rather than non-welding optical protection.
Related links
- 3M Black Lens Welding Helmet for use with 9100 FX-Air Speedglas Welding Helmets 9100 FX
- 3M Clear Lens Visor for use with Speedglas Welding Helmets 9100 FX 9100 FX Air, 9100 MP
- 3M Black Lens Sweatband for use with G5-01 Welding Helmets
- 3M Clear Lens Replacement Lens for use with 9100 MP-Lite and G5-01 9100 FX
- 3M Clear Lens Outer Protection Plate for use with 9100 FX Air 9100 MP G5-01
- 3M Clear Lens Replacement Lens for use with 9100 Air Speedglas Welding Filters 9100 9100 FX Air,
- 3M Clear Lens Visor Plate for use with 9100 FX-Air Speedglas Welding Helmets 9100FX
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet 9100 FX-Air