3M Black Lens Sweatband for use with Welding Helmet Series 9100 And G5-01
- RS Stock No.:
- 635-099
- Mfr. Part No.:
- 7100173404
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 635-099
- Mfr. Part No.:
- 7100173404
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sweatband | |
| Product Type | Sweatband | |
| For Use With | Welding Helmet Series 9100 And G5-01 | |
| Lens Colour | Black | |
| Material | Fleece | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sweatband | ||
Product Type Sweatband | ||
For Use With Welding Helmet Series 9100 And G5-01 | ||
Lens Colour Black | ||
Material Fleece | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
3M Sweatband, Fleece, Black Lens - 7100173404
This sweatband is a fleece-lined headband intended to manage perspiration when worn with compatible helmets. It is designed to SIT inside a welding face Protector to improve wearer comfort by absorbing sweat during use. The item is supplied in black and is intended for use with compatible welding helmet models and their replacements.
Features and Benefits:
• Fleece construction absorbs moisture to reduce sweat drip
• Black colour reduces visible staining during extended use
• Black colour reduces visible staining during extended use
Applications
• Used with welding helmet series 9100 for added comfort
• Suitable for replacement in G5-01 helmet configurations
• Suitable for replacement in G5-01 helmet configurations
Will this fit other helmet designs?
It is intended as a replacement liner for compatible welding helmets and fits helmets designed to accept a removable sweatband.
How does the material affect skin contact?
The fleece material provides a soft contact surface that manages moisture while worn against the forehead.
Is the colour significant for workshop use?
The black fleece reduces the appearance of staining from repeated use and helps Visual assessment of wear without discolouration concerns.
Related links
- 3M Black Lens Sweatband for use with G5-01 Welding Helmets
- 3M Black Lens Filter for use with M-400SG Series 9100 Air Series
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet 9100 Air
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet 9100 FX-Air
- 3M Black Lens Welding Helmet for use with 9100 FX-Air Speedglas Welding Helmets 9100 FX
- 3M Clear Lens Filter for use with 3M Speedglas Welding Helmet Series 9100
- 3M Black Lens Welding Helmet for use with 3M Welding Mask 7100282441
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet and Filters