Adam GGB 35 Platform Waterproof Weighing Scale, 35kg Weight Capacity
- RS Stock No.:
- 224-7461
- Mfr. Part No.:
- GGB 35+CAL
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP86,555.40
(exc. VAT)
PHP96,942.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,555.40 |
*price indicative
- RS Stock No.:
- 224-7461
- Mfr. Part No.:
- GGB 35+CAL
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Waterproof Weighing Scale | |
| Weighing Capacity | 35kg | |
| Scale Type | Platform | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type I, Type C, 3-Pin (Global) | |
| Display Type | LCD Backlight | |
| Weigh Pan Width | 300mm | |
| Weighing Modes | lb, Custom, g, oz, kg, N | |
| Weigh Pan Height | 122mm | |
| Weigh Pan Diameter | 300mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 7kg | |
| Standards/Approvals | No | |
| Model Number | GGB 35 | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Waterproof Weighing Scale | ||
Weighing Capacity 35kg | ||
Scale Type Platform | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type I, Type C, 3-Pin (Global) | ||
Display Type LCD Backlight | ||
Weigh Pan Width 300mm | ||
Weighing Modes lb, Custom, g, oz, kg, N | ||
Weigh Pan Height 122mm | ||
Weigh Pan Diameter 300mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 400mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 7kg | ||
Standards/Approvals No | ||
Model Number GGB 35 | ||
The GGB is Adam Equipments ultimate IP68 waterproof scale. With grade 304 stainless steel casing, a large clear display and rugged, long-lasting construction.
For checkweighing tasks, the backlight on the indicator changes colour – red (weight is over the high limit), yellow (weight is under the low limit) and green (weight is within the preset parameters). An RS-232 output means the GGB can be connected to printers and PCs.
All GGB models are covered by a 5-year manufacturers warranty.
IP68-certified waterproof
Large, grade 304 stainless steel pan allows easy cleaning
Rugged stainless steel construction for ultimate durability
Heavy-duty rubber feet ensure stability of unit
Sealed keypad protects against dirt and spills
Speedy connection to computers and printers
External calibration allows for verification and adjustment with weights
Hold function freezes the displayed weight, allowing time to elapse without losing the result
Parts counting with preset sample sizes
Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects
Backlit display changes colour for quick notification of check weighing limits
Capacity tracker built into display for easily monitoring possible overloads
Rechargeable battery included for operation almost anywhere
Programmable auto power-off to save energy
Models
GGB 35 (35kg capacity), GGB 75 (75kg capacity)
Application Information
GGB waterproof scales are essential equipment for food factories, chemical plants and other locations where the scale is likely to get wet or dusty.
Related links
- Adam GGS 35 Platform Waterproof Weighing Scale, 35kg Weight Capacity
- Adam GGB 75 Platform Waterproof Weighing Scale, 75kg Weight Capacity
- Adam CPW PLUS 35 Platform Weighing Scale, 35kg Weight Capacity
- Adam GGB 35 Bench Weighing Scale, 35kg Weight Capacity
- Adam CPW PLUS 35M Platform Weighing Scale, 35kg Weight Capacity
- Adam GGS 35 Platform Weighing Scale, 35kg Weight Capacity
- Adam GGS 8 Platform Waterproof Weighing Scale, 8kg Weight Capacity
- Adam GGS 16 Platform Waterproof Weighing Scale, 16kg Weight Capacity
