Adam CPW PLUS 35M Platform Weighing Scale, 35kg Weight Capacity
- RS Stock No.:
- 224-7449
- Mfr. Part No.:
- CPW PLUS 35M+CAL
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP43,701.53
(exc. VAT)
PHP48,945.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,701.53 |
*price indicative
- RS Stock No.:
- 224-7449
- Mfr. Part No.:
- CPW PLUS 35M+CAL
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 35kg | |
| Scale Type | Platform | |
| Resolution | 10 g | |
| Parts Counting | No | |
| Interface Type | RS232 | |
| Plug Type | Type C, 3-Pin (Global), Type I | |
| Display Type | LCD Backlight | |
| Weigh Pan Diameter | 500mm | |
| Weigh Pan Width | 500mm | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Height | 78mm | |
| Minimum Operating Temperature | 0°C | |
| Weighing Modes | lb, oz, kg | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 8.5kg | |
| Standards/Approvals | cUL, CE | |
| Model Number | CPW PLUS 35M | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Weighing Scale | ||
Weighing Capacity 35kg | ||
Scale Type Platform | ||
Resolution 10 g | ||
Parts Counting No | ||
Interface Type RS232 | ||
Plug Type Type C, 3-Pin (Global), Type I | ||
Display Type LCD Backlight | ||
Weigh Pan Diameter 500mm | ||
Weigh Pan Width 500mm | ||
Weigh Pan Length 500mm | ||
Weigh Pan Height 78mm | ||
Minimum Operating Temperature 0°C | ||
Weighing Modes lb, oz, kg | ||
Maximum Operating Temperature 40°C | ||
Net Weight 8.5kg | ||
Standards/Approvals cUL, CE | ||
Model Number CPW PLUS 35M | ||
The Adam Equipment Co Ltd CPW-plus series is a weighing scales that offers industrial multi-purpose scales which are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator. It also offers durable construction, and are available in a selection of stainless steel platform sizes. CPWplus is suited for many types of weighing in the field, warehouse or lab, such as food processing, shipping and receiving, materials testing or veterinary use.
Vivid, backlit LCD easily visible in any lighting conditions.
Auto power-off to save energy.
Large, grade 304 stainless steel pan allows easy cleaning.
Rugged construction stands up to industrial use.
Related links
- Adam CPW PLUS 35 Platform Weighing Scale, 35kg Weight Capacity
- Adam CPW Plus 35M Weighing Scale Weighing Scale, 35kg Weight Capacity
- Adam CPW PLUS 200M Platform Weighing Scale, 200kg Weight Capacity
- Adam CPW PLUS 75M Platform Weighing Scale, 75kg Weight Capacity
- Adam CPW PLUS 200 Platform Weighing Scale, 200kg Weight Capacity
- Adam CPW PLUS 150L Platform Weighing Scale, 150kg Weight Capacity
- Adam CPW PLUS 150M Platform Weighing Scale, 150kg Weight Capacity
- Adam CPW PLUS 200L Platform Weighing Scale, 200kg Weight Capacity
