Adam GGB 35 Bench Weighing Scale, 35kg Weight Capacity

Subtotal (1 unit)*

PHP83,455.24

(exc. VAT)

PHP93,469.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP83,455.24

*price indicative

RS Stock No.:
190-4110
Mfr. Part No.:
GGB 35
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Weighing Capacity

35kg

Product Type

Weighing Scale

Scale Type

Bench

Resolution

1 g

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD Backlight

Plug Type

Type C, Type I, 3-Pin (Global)

Weigh Pan Length

300mm

Minimum Operating Temperature

-10°C

Weigh Pan Width

400mm

Weighing Modes

Custom, oz, g, kg, lb, N

Weigh Pan Diameter

130mm

Weigh Pan Height

122mm

Maximum Operating Temperature

40°C

Standards/Approvals

REACH Regulation (EC) No 1907/2006

Net Weight

7kg

Model Number

GGB 35

Hardware

Large, grade 304 stainless steel pan allows easy cleaning

Rugged stainless steel construction for ultimate durability

Heavy-duty rubber feet ensure stability of unit

Sealed keypad protects against dirt and spills

Colour-coded keys facilitate quick recognition of the most frequently used buttons

Speedy connection to computers and printers

Software

External calibration allows for verification and adjustment with weights

Hold function freezes the displayed weight, allowing time to elapse without losing the result

Parts counting with preset sample sizes

Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects

Display

Backlit display changes colour for quick notification of check weighing limits

Capacity tracker built into display for easily monitoring possible overloads

Power

Rechargeable battery included for operation almost anywhere

Programmable auto power-off to save energy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy