Kern UFA 6T-3 Weighing Weighing Scale, 6t Weight Capacity
- RS Stock No.:
- 920-242
- Mfr. Part No.:
- UFA 6T-3
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP125,003.01
(exc. VAT)
PHP140,003.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,003.01 |
*price indicative
- RS Stock No.:
- 920-242
- Mfr. Part No.:
- UFA 6T-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6t | |
| Scale Type | Weighing | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Width | 160mm | |
| Weighing Modes | g | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 115mm | |
| Weigh Pan Length | 1.27m | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 90kg | |
| Standards/Approvals | CE | |
| Model Number | UFA 6T-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6t | ||
Scale Type Weighing | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Width 160mm | ||
Weighing Modes g | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 115mm | ||
Weigh Pan Length 1.27m | ||
Maximum Operating Temperature 40°C | ||
Net Weight 90kg | ||
Standards/Approvals CE | ||
Model Number UFA 6T-3 | ||
- COO (Country of Origin):
- CN
The Kern weighing beams are highly versatile instruments designed for accurately measuring large loads up to 6000 kg, ensuring precision in demanding environments.
IP67 protection ensures durability in moist conditions
Five Plus one display segments provide clear visibility
Manual tare function allows easy weight adjustment
Up to four load cells deliver dependable performance
Count function enhances operational efficiency
Adjustable levelling feet ensure stability on uneven surfaces
Maximum creep maintained at 16 kg over 30 minutes
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
