Kern IFC 6K-4 Platform Weighing Scale, 6t Weight Capacity
- RS Stock No.:
- 619-360
- Mfr. Part No.:
- IFC 6K-4
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP38,033.05
(exc. VAT)
PHP42,597.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,033.05 |
*price indicative
- RS Stock No.:
- 619-360
- Mfr. Part No.:
- IFC 6K-4
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6t | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 30.000 % | |
| Parts Counting | Yes | |
| Interface Type | USB, Analogue, Bluetooth 4.0, 4 to 20 mA Analogue, Ethernet, RS232, WiFi | |
| Plug Type | EU, UK, CH, US | |
| Display Type | LCD Backlight | |
| Weighing Modes | kg, pcs, g, lb | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 240mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 5.15kg | |
| Standards/Approvals | CE mark | |
| Model Number | IFC 6K-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6t | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 30.000 % | ||
Parts Counting Yes | ||
Interface Type USB, Analogue, Bluetooth 4.0, 4 to 20 mA Analogue, Ethernet, RS232, WiFi | ||
Plug Type EU, UK, CH, US | ||
Display Type LCD Backlight | ||
Weighing Modes kg, pcs, g, lb | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 240mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 5.15kg | ||
Standards/Approvals CE mark | ||
Model Number IFC 6K-4 | ||
- COO (Country of Origin):
- CN
The Kern Industrial scale is designed for heavy-duty use and come equipped with up to three interfaces for versatile connectivity. Featuring a large 160x60 mm LCD backlit display with 6 segments and 48 mm digit height, they ensure excellent readability even in low-light environments. A built-in level indicator guarantees precise setup.
Levelling feet adjustable
CE mark
User-friendly interface reduces the learning curve
Compact design allows easy integration into any workspace
Related links
- Kern KGP 6K-4 Platform Weighing Scale, 6kg Weight Capacity
- Kern IFC 6K-4S Platform Weighing Scale, 6kg Weight Capacity
- Kern IFC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IFC 3K-4 Platform Weighing Scale, 3kg Weight Capacity
- Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 30K-4 Platform Weighing Scale, 30kg Weight Capacity
- Kern IOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IFC 150K-3L Platform Weighing Scale, 150kg Weight Capacity
