Kern IFC 6K-4S Platform Weighing Scale, 6kg Weight Capacity

Subtotal (1 unit)*

PHP36,765.26

(exc. VAT)

PHP41,177.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP36,765.26

*price indicative

RS Stock No.:
619-361
Mfr. Part No.:
IFC 6K-4S
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

6kg

Scale Type

Platform

Resolution

30.000 %

Parts Counting

Yes

Interface Type

Bluetooth 4.0, Ethernet, WiFi, Analogue, USB, RS232, 4 to 20 mA Analogue

Plug Type

US, CH, UK, EU

Display Type

LCD Backlight

Weighing Modes

g, pcs, lb, kg

Weigh Pan Width

230mm

Weigh Pan Length

230mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

54kg

Standards/Approvals

CE mark

Model Number

IFC 6K-4S

COO (Country of Origin):
CN
The Kern Industrial scale is designed for heavy-duty use and come equipped with up to three interfaces for versatile connectivity. Featuring a large 160x60 mm LCD backlit display with 6 segments and 48 mm digit height, they ensure excellent readability even in low-light environments. A built-in level indicator guarantees precise setup.

Levelling feet adjustable

CE mark

User-friendly interface reduces the learning curve

Compact design allows easy integration into any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy