Kern UFA 3T1 Weighing Weighing Scale, 3t Weight Capacity
- RS Stock No.:
- 920-238
- Mfr. Part No.:
- UFA 3T1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP96,776.52
(exc. VAT)
PHP108,389.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,776.52 |
*price indicative
- RS Stock No.:
- 920-238
- Mfr. Part No.:
- UFA 3T1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3t | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weighing Modes | g | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 83mm | |
| Weigh Pan Length | 1.27m | |
| Weigh Pan Width | 170mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 38kg | |
| Model Number | UFA 3T1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3t | ||
Product Type Weighing Scale | ||
Scale Type Weighing | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue | ||
Display Type LCD | ||
Plug Type CH | ||
Weighing Modes g | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 83mm | ||
Weigh Pan Length 1.27m | ||
Weigh Pan Width 170mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 38kg | ||
Model Number UFA 3T1 | ||
- COO (Country of Origin):
- CN
The Kern weighing beam designed for large loads, accommodating up to 3000 kg while ensuring superior functionality in rugged conditions with an IP67 rating.
Weighing capacity of 3000 kg to suit extensive load requirements
Display digit height of 52 mm for clear visibility during use
Four alloyed steel load cells guarantee precise measurements
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
