Kern KFA 3000V20 Weighing Weighing Scale, 3t Weight Capacity
- RS Stock No.:
- 920-723
- Mfr. Part No.:
- KFA 3000V20
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP75,808.27
(exc. VAT)
PHP84,905.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,808.27 |
*price indicative
- RS Stock No.:
- 920-723
- Mfr. Part No.:
- KFA 3000V20
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3t | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing | |
| Weigh Pan Length | 170mm | |
| Weigh Pan Height | 83mm | |
| Weigh Pan Width | 1.27m | |
| Net Weight | 38kg | |
| Standards/Approvals | REACH | |
| Model Number | KFA 3000V20 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3t | ||
Product Type Weighing Scale | ||
Scale Type Weighing | ||
Weigh Pan Length 170mm | ||
Weigh Pan Height 83mm | ||
Weigh Pan Width 1.27m | ||
Net Weight 38kg | ||
Standards/Approvals REACH | ||
Model Number KFA 3000V20 | ||
- COO (Country of Origin):
- CN
The Kern weighing beam offers precision measurement for various industrial applications, ensuring accurate load data with impressive capacity and readability.
Weighing capacity of up to 3000 kg ensures suitability for heavy-duty tasks
Readability of 1 kg provides precise weight measurements
ZEMIC H8C load cell type is designed for durability and reliability
Related links
- Kern KFA 3000V20L Weighing Weighing Scale, 3t Weight Capacity
- Kern UFA 3T1 Weighing Weighing Scale, 3t Weight Capacity
- Kern UFA 3T-3L Weighing Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3D Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DLM Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern BID 3T-3DL Floor Platform Scale Weighing Scale, 3t Weight Capacity
- Kern UID 3000K-0M Pallet Weighing Scale, 3t Weight Capacity
- Kern UID 3000K-0DM Pallet Weighing Scale, 3t Weight Capacity
