Kern UFA 600K-1S Weighing Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 920-240
- Mfr. Part No.:
- UFA 600K-1S
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP89,518.28
(exc. VAT)
PHP100,260.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,518.28 |
*price indicative
- RS Stock No.:
- 920-240
- Mfr. Part No.:
- UFA 600K-1S
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 600kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue | |
| Plug Type | CH | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 83mm | |
| Weigh Pan Length | 870mm | |
| Weigh Pan Width | 170mm | |
| Weighing Modes | g | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 36kg | |
| Model Number | UFA 600K-1S | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 600kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue | ||
Plug Type CH | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 83mm | ||
Weigh Pan Length 870mm | ||
Weigh Pan Width 170mm | ||
Weighing Modes g | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 36kg | ||
Model Number UFA 600K-1S | ||
- COO (Country of Origin):
- CN
The Kern weighing beams offer exceptional versatility for accurate measurements of large loads up to 600 kg. designed with an IP67 rating, they ensure durability in various environments while providing robust performance.
Highly versatile for weighing loads up to 600 kg
IP67 protection ensures operation in challenging environments
Display digit height of 52 mm for clear visibility
Related links
- Kern CCS 600K-1S Counting Weighing Scale, 600kg Weight Capacity
- Kern NXC 600K-1M Weighing Scale Weighing Scale, 600kg Weight Capacity
- Kern NFC 600K-1M Weighing Scale Weighing Scale, 600kg Weight Capacity
- Kern HFC 600K-1 Crane Weighing Scale, 600kg Weight Capacity
- Kern HFA 600K-1 Crane Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BXC 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
