Kern BID 600K-1DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 860-791
- Mfr. Part No.:
- BID 600K-1DSM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP98,389.46
(exc. VAT)
PHP110,196.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,389.46 |
*price indicative
- RS Stock No.:
- 860-791
- Mfr. Part No.:
- BID 600K-1DSM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 600kg | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Plug Type | CH, Euro, UK, US | |
| Display Type | LCD | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Weigh Pan Width | 1m | |
| Weigh Pan Length | 1m | |
| Weigh Pan Height | 108mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 75kg | |
| Standards/Approvals | REACH | |
| Model Number | BID 600K-1DSM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 600kg | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Plug Type CH, Euro, UK, US | ||
Display Type LCD | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Weigh Pan Width 1m | ||
Weigh Pan Length 1m | ||
Weigh Pan Height 108mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 75kg | ||
Standards/Approvals REACH | ||
Model Number BID 600K-1DSM | ||
- COO (Country of Origin):
- CN
The Kern multi-range floor scale offers superior price-to-performance ratio and optional verification, designed to meet the precise needs of industrial weighing tasks.
Multi-range capabilities support various weighing applications
Constructed from Durable steel with a powder-coated finish
Capacity options reach up to 600 kg for versatile use
User-friendly LCD display with backlight for visibility
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
