Kern IFS 60K-2LM Counting Counting Scale, 60kg Weight Capacity
- RS Stock No.:
- 860-646
- Mfr. Part No.:
- IFS 60K-2LM
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP55,646.50
(exc. VAT)
PHP62,324.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,646.50 |
*price indicative
- RS Stock No.:
- 860-646
- Mfr. Part No.:
- IFS 60K-2LM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 60kg | |
| Product Type | Counting Scale | |
| Scale Type | Counting | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 120mm | |
| Weigh Pan Length | 400mm | |
| Weigh Pan Width | 500mm | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 13kg | |
| Model Number | IFS 60K-2LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 60kg | ||
Product Type Counting Scale | ||
Scale Type Counting | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type CH | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 120mm | ||
Weigh Pan Length 400mm | ||
Weigh Pan Width 500mm | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 13kg | ||
Model Number IFS 60K-2LM | ||
- COO (Country of Origin):
- CN
The Kern industrial counting scale offers precise measurements and is equipped with a user-friendly decimal keypad for efficient data entry. It features a counting resolution of 60,000 points and verification capabilities.
Weighing capacity ranges from 30 kg to 60 kg for versatile applications
Built-in counting function enhances productivity for various tasks
Robust stainless steel weighing plate ensures durability and hygiene
Related links
- Kern IFS 60K-2M Counting Counting Scale, 60kg Weight Capacity
- Kern IFS 100K-2LM Counting Counting Scale, 150kg Weight Capacity
- Kern SXC 60K-2LM Weighing Scale Weighing Scale, 60kg Weight Capacity
- Kern IFS 60K0.5D+C Counting Weighing Scale, 60kg Weight Capacity
- Kern IFS 60K0.5DL+C Counting Weighing Scale, 60kg Weight Capacity
- Kern CDS 60K0.2 Counting Weighing Scale, 60kg Weight Capacity
- Kern IFS 10K-3LM Counting Counting Scale, 15kg Weight Capacity
- Kern IFS 10K-3M Counting Counting Scale, 15kg Weight Capacity
