Kern EOE 60K-2 Platform Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 860-626
- Mfr. Part No.:
- EOE 60K-2
- Manufacturer:
- Kern
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 860-626
- Mfr. Part No.:
- EOE 60K-2
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 60kg | |
| Scale Type | Platform | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | AUS | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Height | 57mm | |
| Weigh Pan Length | 305mm | |
| Weigh Pan Width | 315mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 4kg | |
| Standards/Approvals | CE | |
| Model Number | EOE 60K-2 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 60kg | ||
Scale Type Platform | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type AUS | ||
Weighing Modes kg | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Height 57mm | ||
Weigh Pan Length 305mm | ||
Weigh Pan Width 315mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 4kg | ||
Standards/Approvals CE | ||
Model Number EOE 60K-2 | ||
- COO (Country of Origin):
- CN
The Kern scales provide an efficient solution for fast and easy weighing in various settings such as offices, production sites, and dispatch areas. They combine precision and practicality for diverse weighing needs.
Display digit height of 25 mm enhances visibility
Weighing capacity of 60 kg suits various applications
Manual tare function allows for convenient weight adjustment
Quick operational stability achieved within 2.5 seconds
Robust steel weighing plate ensures durability
Optional calibration services available for precision
CE mark certification ensures adherence to safety standards
Related links
- Kern EOC 60K-3A Platform Weighing Scale, 60kg Weight Capacity
- Kern SFE 60K-2LNM Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3L Platform Weighing Scale, 60kg Weight Capacity
- Kern KGP 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern IFC 60K-3 Platform Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-2L Platform Weighing Scale, 60kg Weight Capacity
- Kern SFE 60K-2NM Platform Weighing Scale, 60kg Weight Capacity
- Kern IFC 60K-3L Platform Weighing Scale, 60kg Weight Capacity
