Adam Counting Scale, 4kg Weight Capacity
- RS Stock No.:
- 687-211
- Mfr. Part No.:
- CDT 4-150
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP72,975.08
(exc. VAT)
PHP81,732.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,975.08 |
*price indicative
- RS Stock No.:
- 687-211
- Mfr. Part No.:
- CDT 4-150
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 4kg | |
| Product Type | Counting Scale | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Weigh Pan Width | 210mm | |
| Weigh Pan Length | 300mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 4kg | ||
Product Type Counting Scale | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Weigh Pan Width 210mm | ||
Weigh Pan Length 300mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Cruiser CDT Dual Counting Scale is optimized for quick and precise bulk counting during stock-taking or order picking. Connect an auxiliary platform to weigh a larger quantity of items at once, effortlessly controlled via the CDT's numeric keypad. The optional platforms handle bulk parts efficiently with their generous capacity, while the CDT guarantees superior counting accuracy. Benefit from automated piece weight refinement for enhanced precision. The scale features convenient data communication interfaces, allowing seamless integration into secondary systems and easy management of frequently used parts with its ample memory capacity.
Solid ABS housing is durable for industrial use
AC adapter included
Rechargeable battery included for operation almost anywhere
Built in memory for storing products and settings
Preset tare function speeds the process of repetitive weighing
Programmable for counting to a pre set number of parts
Related links
- Adam Counting Scale, 4kg Weight Capacity
- Adam Counting Scale, 32kg Weight Capacity
- Adam Counting Scale, 16kg Weight Capacity
- Adam Counting Scale, 48kg Weight Capacity
- Adam Counting Scale, 8kg Weight Capacity
- Adam Counting Counting Scale, 150kg Weight Capacity
- Kern CDS 4K0.02 Counting Weighing Scale, 4kg Weight Capacity
- Adam Bench Waterproof Weighing Scale, 4kg Weight Capacity
