Adam Counting Scale, 8kg Weight Capacity
- RS Stock No.:
- 687-142
- Mfr. Part No.:
- CDT 8
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP48,299.71
(exc. VAT)
PHP54,095.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,299.71 |
*price indicative
- RS Stock No.:
- 687-142
- Mfr. Part No.:
- CDT 8
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Counting Scale | |
| Weighing Capacity | 8kg | |
| Resolution | 0.2 g | |
| Parts Counting | Yes | |
| Weigh Pan Length | 310mm | |
| Weigh Pan Width | 210mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Counting Scale | ||
Weighing Capacity 8kg | ||
Resolution 0.2 g | ||
Parts Counting Yes | ||
Weigh Pan Length 310mm | ||
Weigh Pan Width 210mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd CDT Dual Counting allows users to connect an auxiliary platform. Easily connect the second weighing platform to the Cruiser and control both using the CDTs full numeric keypad. The optional platforms can handle bulk parts with its large capacity while the CDT provides superior accuracy for a better counting solution. The scale automatically refines the piece weight for greater accuracy. The included RS-232 and an optional USB interfaces provides quick data communication with printers and computers, for intuitive integration into secondary systems.
Solid ABS housing is suitable for industrial use
AC adaptor included
Programmable auto power off to save energy
Rechargeable battery included for operation almost anywhere
Built in memory for storing products and settings
External calibration allows for verification and adjustment with weights
Related links
- Adam Counting Scale, 32kg Weight Capacity
- Adam Counting Scale, 48kg Weight Capacity
- Adam Counting Scale, 4kg Weight Capacity
- Adam Counting Scale, 16kg Weight Capacity
- Adam Bench Waterproof Weighing Scale, 8kg Weight Capacity
- Adam Bench Bench Scale, 8kg Weight Capacity
- Adam Bench Scale, 8kg Weight Capacity
- Adam Bench Weighing Scale, 8kg Weight Capacity
