Adam Counting Scale, 16kg Weight Capacity

Subtotal (1 unit)*

PHP67,725.12

(exc. VAT)

PHP75,852.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP67,725.12

*price indicative

RS Stock No.:
687-208
Mfr. Part No.:
CDT 16-60
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Product Type

Counting Scale

Weighing Capacity

16kg

Resolution

0.5 g

Parts Counting

Yes

Minimum Operating Temperature

-10°C

Weigh Pan Length

300mm

Weigh Pan Width

210mm

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Adam Equipment Co Ltd Cruiser CDT Dual Counting Scale is optimized for quick and precise bulk counting during stock-taking or order picking. Connect an auxiliary platform to weigh a larger quantity of items at once, effortlessly controlled via the CDT's numeric keypad. The optional platforms handle bulk parts efficiently with their generous capacity, while the CDT guarantees superior counting accuracy. Benefit from automated piece weight refinement for enhanced precision. The scale features convenient data communication interfaces, allowing seamless integration into secondary systems and easy management of frequently used parts with its ample memory capacity.

Solid ABS housing is durable for industrial use

AC adapter included

Rechargeable battery included for operation almost anywhere

Built in memory for storing products and settings

Preset tare function speeds the process of repetitive weighing

Programmable for counting to a pre set number of parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy