Adam Precision Balance Weighing Scale, 600g Weight Capacity

Subtotal (1 unit)*

PHP28,349.84

(exc. VAT)

PHP31,751.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,349.84

*price indicative

RS Stock No.:
687-191
Mfr. Part No.:
HCB 602
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Product Type

Weighing Scale

Weighing Capacity

600g

Scale Type

Precision Balance

Resolution

0.02 g

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd Portable Precision balance is ideal for lab work, field use, and various education and industrial applications. They feature multiple weighing units, RS-232 and USB interfaces, rechargeable battery and AC operation, capacity tracker, adjustable feet and level, lock down and more. Density and specific gravity determination are easy with the below balance weighing feature, and the removable draught shield eliminates wind disturbances outdoors or in draughty environments. Shock Protect overload protection keeps the performance of the Highland safe and secure, and the HandiCal internal calibration weight provides reliable readings time after time.

Solid ABS housing is durable for industrial uses

Three point Shock Protect feature helps prevent overload damage to internal components

Hook included for weighing below the balance

Internal calibration eliminates need for external weight set

Audible overload alarm warns when capacity has been exceeded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy