Adam Precision Balance Weighing Scale, 1kg Weight Capacity
- RS Stock No.:
- 687-311
- Mfr. Part No.:
- HCB 1002M
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP44,099.74
(exc. VAT)
PHP49,391.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,099.74 |
*price indicative
- RS Stock No.:
- 687-311
- Mfr. Part No.:
- HCB 1002M
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 1kg | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 1kg | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Highland Portable Precision balance is ideal for pharmacists, chemists, jewellers, and for use in other commercial applications. Highland approved balance offer important features and functions needed for applications requiring a legal-for-trade weighing device. With EC Type/OIML approvals, the new Highland balance offers multiple weighing units carats, grams or kilograms, plus RS-232 and USB interfaces, rechargeable battery and AC operation, capacity tracker, and more. An innovative design conveniently allows multiple balance to be stacked for easy storage when space is limited.
Solid ABS housing is durable for industrial uses
Three point Shock Protect feature helps prevent overload damage to internal components
Hook included for weighing below the balance
Internal calibration eliminates need for external weight set
Audible overload alarm warns when capacity has been exceeded
Related links
- Adam Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern PDT 1000-3 Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern PDS 1000-3 Precision Balance Weighing Scale, 1kg Weight Capacity
- Adam CB 1001 Compact Balance Weighing Scale, 1kg Weight Capacity
- Adam Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Adam Precision Balance Weighing Scale, 600g Weight Capacity
- Adam Precision Balance Weighing Scale, 6kg Weight Capacity
- Adam Precision Balance Weighing Scale, 1.5kg Weight Capacity
