Adam Analytical Balance Weighing Scale, 250g Weight Capacity
- RS Stock No.:
- 687-112
- Mfr. Part No.:
- LAB 254E
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP134,399.21
(exc. VAT)
PHP150,527.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP134,399.21 |
*price indicative
- RS Stock No.:
- 687-112
- Mfr. Part No.:
- LAB 254E
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 250g | |
| Scale Type | Analytical Balance | |
| Resolution | 0.0001 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Weighing Scale | ||
Weighing Capacity 250g | ||
Scale Type Analytical Balance | ||
Resolution 0.0001 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Luna analytical balance is designed with an array of features and functions that accommodate most lab applications. It offers improved performance for faster, more accurate readings. With stylish, modern backlighting, its impressive display gives an aura of smart sophistication. The LCD features large, readily discernible 24mm digits in white on a black background. Multilingual text and display capability make Luna well-suited for users in various regions.
Sealed keypad protects against dirt and spills
USB and RS 232 interfaces provide speedy communication with computers and printers
External calibration allows for verification and adjustment with weights
Auto power off to save energy
AC adapter included
Related links
- Adam Analytical Balance Weighing Scale, 250g Weight Capacity
- Kern ALJ 250-4A Analytical Balance Weighing Scale, 250g Weight Capacity
- Kern ALS 250-4A Analytical Balance Weighing Scale, 250g Weight Capacity
- Adam Analytical Balance Weighing Scale, 210g Weight Capacity
- Adam Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern PCD 250-3 Precision Balance Weighing Scale, 250g Weight Capacity
- Kern ABT 320-4NM Analytical Balance Weighing Scale, 320g Weight Capacity
- Ohaus 30072313 Analytical Balance Weighing Scale, 220g Weight Capacity
