Kern UFC 600K-1M Pallet Weighing Scale, 600g Weight Capacity
- RS Stock No.:
- 619-316
- Mfr. Part No.:
- UFC 600K-1M
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP105,646.46
(exc. VAT)
PHP118,324.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,646.46 |
*price indicative
- RS Stock No.:
- 619-316
- Mfr. Part No.:
- UFC 600K-1M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 600g | |
| Scale Type | Pallet | |
| Resolution | 3.000 % | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth, Analogue, Ethernet, USB-Device, WiFi, RS232 | |
| Plug Type | CH, UK, EU, US | |
| Display Type | LCD Backlight | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | g, pcs, kg | |
| Weigh Pan Width | 840mm | |
| Weigh Pan Length | 1.19m | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 55kg | |
| Model Number | UFC 600K-1M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 600g | ||
Scale Type Pallet | ||
Resolution 3.000 % | ||
Parts Counting Yes | ||
Interface Type Bluetooth, Analogue, Ethernet, USB-Device, WiFi, RS232 | ||
Plug Type CH, UK, EU, US | ||
Display Type LCD Backlight | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes g, pcs, kg | ||
Weigh Pan Width 840mm | ||
Weigh Pan Length 1.19m | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE mark | ||
Net Weight 55kg | ||
Model Number UFC 600K-1M | ||
- COO (Country of Origin):
- CN
The Kern Pallet scale is equipped with a steel load support featuring IP67 protection and a backlit LCD display for clear visibility. The display measures 160x60 mm, includes 6 segments, and has 48 mm high digits. The user interface supports both English and symbol languages for ease of use.
Level indicator
Levelling feet adjustable
CE mark
Related links
- Kern UXC 600K-1M Pallet Weighing Scale, 600g Weight Capacity
- Kern IFC 600K-2 Platform Weighing Scale, 600g Weight Capacity
- Kern 440-35A Precision Weighing Scale, 600g Weight Capacity
- Kern PCJ 600-2M Precision Balance Weighing Scale, 600g Weight Capacity
- RS PRO Bench Weighing Scale, 600g Weight Capacity
- Adam Precision Balance Weighing Scale, 600g Weight Capacity
- Kern UFC 1.5T-4M Pallet Weighing Scale, 1500kg Weight Capacity
- Kern UIB 600K-1+C Pallet Weighing Scale, 600kg Weight Capacity
