Kern EWJ 600-2SM Platform Weighing Scale, 600g Weight Capacity

N

Subtotal (1 unit)*

PHP37,904.14

(exc. VAT)

PHP42,452.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,904.14

*price indicative

RS Stock No.:
908-365
Mfr. Part No.:
EWJ 600-2SM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

600g

Product Type

Weighing Scale

Scale Type

Platform

Resolution

60.000

Parts Counting

Yes

Interface Type

Bluetooth

Plug Type

AUS

Display Type

LCD

Weighing Modes

g

Minimum Operating Temperature

10°C

Weigh Pan Width

220mm

Weigh Pan Length

340mm

Weigh Pan Height

90mm

Maximum Operating Temperature

35°C

Standards/Approvals

CE

Net Weight

2.8kg

Model Number

EWJ 600-2SM

COO (Country of Origin):
CN
The Kern precision balance provides high-quality measurement with automatic internal adjustment, ensuring accurate results in laboratory settings.

Weighing capacity of 600 g for versatile applications

Resolution of 60,000 ensures fine measurement accuracy

Automatic adjustment feature guarantees precise calibration

LCD display with backlight for easy readability

Tare range up to 599.99 g for efficient weighing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy