Kern EWJ 600-2M Platform Weighing Scale, 600g Weight Capacity
- RS Stock No.:
- 908-363
- Mfr. Part No.:
- EWJ 600-2M
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP40,323.55
(exc. VAT)
PHP45,162.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,323.55 |
*price indicative
- RS Stock No.:
- 908-363
- Mfr. Part No.:
- EWJ 600-2M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 600g | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 60.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Display Type | LCD | |
| Plug Type | US | |
| Weighing Modes | g | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Height | 90mm | |
| Weigh Pan Length | 340mm | |
| Weigh Pan Width | 220mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 3.2kg | |
| Standards/Approvals | CE | |
| Model Number | EWJ 600-2M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 600g | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 60.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Display Type LCD | ||
Plug Type US | ||
Weighing Modes g | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Height 90mm | ||
Weigh Pan Length 340mm | ||
Weigh Pan Width 220mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 3.2kg | ||
Standards/Approvals CE | ||
Model Number EWJ 600-2M | ||
- COO (Country of Origin):
- CN
The Kern precision balance offers automatic internal adjustment and an optional verification feature, ensuring consistent accuracy in laboratory settings for various weighing applications.
Weighing capacity up to 600 g with a readability of 0.01 g
Equipped with an automatic adjustment function for reliable measurements
Display features LCD type with a 21 mm digit height and backlight capability
Constructed with a Durable plastic housing and stainless steel weighing plate
Includes a rechargeable battery with a maximum operating time of 57 hours
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
