Kern PCD 10K-3 Compact Balance Weighing Scale, 10g Weight Capacity
- RS Stock No.:
- 619-289
- Mfr. Part No.:
- PCD 10K-3
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP17,748.21
(exc. VAT)
PHP19,878.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,748.21 |
*price indicative
- RS Stock No.:
- 619-289
- Mfr. Part No.:
- PCD 10K-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 10g | |
| Scale Type | Compact Balance | |
| Resolution | 10.000 % | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | US, Euro, CH, Type G | |
| Weigh Pan Width | 160mm | |
| Minimum Operating Temperature | 5°C | |
| Weighing Modes | ozt, dwt, tl (HK), tol, tl (Tw), oz, g, lb, mo | |
| Weigh Pan Length | 160mm | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 661kg | |
| Standards/Approvals | CE mark | |
| Model Number | PCD 10K-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 10g | ||
Scale Type Compact Balance | ||
Resolution 10.000 % | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type US, Euro, CH, Type G | ||
Weigh Pan Width 160mm | ||
Minimum Operating Temperature 5°C | ||
Weighing Modes ozt, dwt, tl (HK), tol, tl (Tw), oz, g, lb, mo | ||
Weigh Pan Length 160mm | ||
Maximum Operating Temperature 35°C | ||
Net Weight 661kg | ||
Standards/Approvals CE mark | ||
Model Number PCD 10K-3 | ||
- COO (Country of Origin):
- CN
The Kern High-resolution precision balance is a device with a removable LCD display featuring backlight for maximum flexibility. It has clear 21 mm digit height for easy readability, and the user interface is available in English for straightforward operation.
Level indicator
Levelling feet adjustable
CE mark
Related links
- Kern FGE 10K-3 Compact Balance Weighing Scale, 15000g Weight Capacity
- Kern KDP 10K-4 Digital Weighing Scale, 10g Weight Capacity
- Kern PCD 6K-4 Compact Balance Weighing Scale, 6kg Weight Capacity
- Kern PCD 3000-2 Compact Balance Weighing Scale, 3.5kg Weight Capacity
- Kern PCD 2500-2 Compact Balance Weighing Scale, 2.5kg Weight Capacity
- RS PRO Bench Weighing Scale, 10g Weight Capacity
- Adam CBX1201 Compact Balance Weighing Scale, 1.2kg Weight Capacity
- Adam CB 1001 Compact Balance Weighing Scale, 1kg Weight Capacity
