Ohaus V71P30T Weighing Scale Weighing Scale, 30kg Weight Capacity
- RS Stock No.:
- 326-437
- Mfr. Part No.:
- 30031826
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP63,035.14
(exc. VAT)
PHP70,599.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,035.14 |
*price indicative
- RS Stock No.:
- 326-437
- Mfr. Part No.:
- 30031826
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 30kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 1:30000 | |
| Parts Counting | Yes | |
| Interface Type | USB | |
| Plug Type | USB | |
| Display Type | LCD | |
| Weighing Modes | oz, kg, lb, g | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition), FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, IP43, NSF , USDA, WEEE/ROHS | |
| Net Weight | 4.2kg | |
| Model Number | V71P30T | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 30kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 1:30000 | ||
Parts Counting Yes | ||
Interface Type USB | ||
Plug Type USB | ||
Display Type LCD | ||
Weighing Modes oz, kg, lb, g | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 300mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition), FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, IP43, NSF , USDA, WEEE/ROHS | ||
Net Weight 4.2kg | ||
Model Number V71P30T | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Compact food scale combines reliability and durability with innovative features like dual displays and touchless sensors. Designed for speed and accuracy, it ensures seamless food weighing and proportioning with a user-friendly interface.
Front and rear touchless sensors minimize scale contamination
Rapid stabilization provides unmatched throughput
Related links
- Ohaus Europe GmbH Counting Weighing Scale, 30kg Weight Capacity
- Ohaus Europe GmbH Bench Weighing Scale, 30kg Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 30kg Weight Capacity
- Ohaus Europe GmbH i-D33XW30B1R1-GB Bench Bench Scale, 30kg Weight Capacity
- Ohaus Europe GmbH D52P30RQDL5 Bench Bench Scale, 30kg Weight Capacity
- Ohaus Europe GmbH V41PWE15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH V41XWE3T-M Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V41XWE3T Weighing Scale Weighing Scale, 3kg Weight Capacity