Ohaus i-D33XW30C1R6-GB Weighing Scale Weighing Scale, 30kg Weight Capacity

Subtotal (1 unit)*

PHP88,461.53

(exc. VAT)

PHP99,076.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP88,461.53

*price indicative

RS Stock No.:
199-694
Mfr. Part No.:
30685084
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

30kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

1:6000

Parts Counting

Yes

Interface Type

RS232, Ethernet

Plug Type

Power Adapter

Display Type

7 Segment LCD

Weighing Modes

Totalization, Parts Counting, Check Weighing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

19.2kg

Standards/Approvals

WEEE, CAN/CSA C22.2 610101, RoHS, IEC 60529 - IP67 (for load cell), CE, Canada ICES003 Class A, UL610101, FCC Part 15 Class A, IEC/EN 613261 Class B, IEC 60529 - IP66 (for indicator), UKCA, IEC/EN 610101, EN45501

Model Number

i-D33XW30C1R6-GB

COO (Country of Origin):
CN
The Ohaus Europe GmbH Bench Scales are perfect for general weighing, counting, and check weighing in damp or washdown environments. With a rugged stainless steel design, tactile keys, a multicolor backlit LCD, and both AC and rechargeable battery options, they provide versatility and durability for tough applications.

IP66 protection rate

Software for parts counting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy