Ohaus i-D33P30B1R5 Bench Bench Scale, 30kg Weight Capacity

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
199-653
Mfr. Part No.:
30684757
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

30kg

Product Type

Bench Scale

Scale Type

Bench

Resolution

1:6000

Parts Counting

Yes

Weigh Pan Length

355mm

Weigh Pan Width

305mm

Minimum Operating Temperature

-10°C

Weighing Modes

g, kg

Maximum Operating Temperature

40°C

Net Weight

10.2kg

Standards/Approvals

IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP54 (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS

Model Number

i-D33P30B1R5

COO (Country of Origin):
CN
The Ohaus Europe GmbH Bench Scales are perfect for general weighing, counting, and check weighing in production, packaging, and warehouse settings. With a rugged tubular-frame base, tactile keys, a multicolor backlit LCD, and both AC and battery operation, they offer flexibility and durability for a range of applications.

IP65 protection rated

Software for parts counting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy