Kern SXC 60K-3 Weighing Scale Weighing Scale, 60kg Weight Capacity

Subtotal (1 unit)*

PHP112,118.35

(exc. VAT)

PHP125,572.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP112,118.35

*price indicative

RS Stock No.:
270-983
Mfr. Part No.:
SXC 60K-3
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

12

Parts Counting

No

Interface Type

RS232, WiFi, Ethernet

Display Type

LCD Backlight

Plug Type

Euro

Minimum Operating Temperature

-10°C

Weigh Pan Height

123mm

Weigh Pan Length

400mm

Weigh Pan Width

300mm

Weighing Modes

kg g lb ffa PCS%

Maximum Operating Temperature

40°C

Standards/Approvals

CE mark

Net Weight

11.1kg

Model Number

SXC 60K-3

COO (Country of Origin):
CN
The Kern Stainless steel platform scale is designed for durability and precision, featuring up to four data interfaces for versatile connectivity. The LCD display, with backlighting, ensures clear visibility even in low-light conditions, and its 160x60 mm screen size with 48 mm digit height makes readings easy to read. The six display segments enhance clarity, while the optional alibi memory allows for secure data storage.

CE certified

IP68 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy