Ohaus i-D33P300B1V3 Weighing Scale Weighing Scale, 300kg Weight Capacity
- RS Stock No.:
- 199-683
- Mfr. Part No.:
- 30684752
- Manufacturer:
- Ohaus
- RS Stock No.:
- 199-683
- Mfr. Part No.:
- 30684752
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 300kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 1:6000 | |
| Parts Counting | Yes | |
| Interface Type | Ethernet, RS232 | |
| Display Type | LCD | |
| Plug Type | AC, Universal | |
| Weighing Modes | Totalization, Parts Counting, Check Weighing | |
| Weigh Pan Length | 800mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 45.5kg | |
| Standards/Approvals | IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP54 (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS | |
| Model Number | i-D33P300B1V3 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 300kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 1:6000 | ||
Parts Counting Yes | ||
Interface Type Ethernet, RS232 | ||
Display Type LCD | ||
Plug Type AC, Universal | ||
Weighing Modes Totalization, Parts Counting, Check Weighing | ||
Weigh Pan Length 800mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 45.5kg | ||
Standards/Approvals IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP54 (pour indicateur), IEC 60529 – IP65 (pour capteur), CE, WEEE, RoHS | ||
Model Number i-D33P300B1V3 | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus i-D33P300B1X2 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Adam CPW Plus 300L Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern IXC 300K-3 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SXC 300K-2 Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern IXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity
- Kern SXC 300K-2M Weighing Scale Weighing Scale, 300kg Weight Capacity
- Adam SHS 300 Hanging Weighing Scale, 300kg Weight Capacity
- Adam Bench Weighing Scale, 300kg Weight Capacity