Ohaus AX4202/E Weighing Scale Weighing Scale, 4.2kg Weight Capacity
- RS Stock No.:
- 199-570
- Mfr. Part No.:
- 30122617
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP186,352.91
(exc. VAT)
PHP208,715.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 10, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP186,352.91 |
*price indicative
- RS Stock No.:
- 199-570
- Mfr. Part No.:
- 30122617
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 4.2kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Interface Type | USB, USB Host, RS232 | |
| Plug Type | AC Adapter | |
| Display Type | Graphic LCD | |
| Weighing Modes | Display Hold, Check Weighing, Percentage Weighing, Dynamic, Batch Printing, Formulation, Totalization, Density Determination, Parts Counting | |
| Weigh Pan Length | 195mm | |
| Weigh Pan Width | 175mm | |
| Weigh Pan Diameter | 90mm | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS | |
| Net Weight | 5.8kg | |
| Model Number | AX4202/E | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 4.2kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Interface Type USB, USB Host, RS232 | ||
Plug Type AC Adapter | ||
Display Type Graphic LCD | ||
Weighing Modes Display Hold, Check Weighing, Percentage Weighing, Dynamic, Batch Printing, Formulation, Totalization, Density Determination, Parts Counting | ||
Weigh Pan Length 195mm | ||
Weigh Pan Width 175mm | ||
Weigh Pan Diameter 90mm | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS | ||
Net Weight 5.8kg | ||
Model Number AX4202/E | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus AX4202 Weighing Scale Weighing Scale, 4200g Weight Capacity
- Ohaus NVT4201 Weighing Scale Weighing Scale, 4200g Weight Capacity
- Ohaus AX4202M Weighing Scale Weighing Scale, 4200g Weight Capacity
- Ohaus PR124/E Weighing Scale Weighing Scale, 120g Weight Capacity
- Ohaus PR423/E Weighing Scale Weighing Scale, 420g Weight Capacity
- Ohaus PX224/E Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus PX6202/E Weighing Scale Weighing Scale, 6200g Weight Capacity
- Ohaus PR523/E Weighing Scale Weighing Scale, 520g Weight Capacity