Ohaus AX4202 Weighing Scale Weighing Scale, 4.2kg Weight Capacity

Subtotal (1 unit)*

PHP222,106.68

(exc. VAT)

PHP248,759.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP222,106.68

*price indicative

RS Stock No.:
199-560
Mfr. Part No.:
30122616
Manufacturer:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

4.2kg

Scale Type

Weighing Scale

Resolution

0.01 g

Parts Counting

Yes

Interface Type

USB Host, RS232, USB

Display Type

Touch Screen

Weighing Modes

Newton, Custom, Taiwan Tael, g, Baht, Grain, Singapore Tael, Pennyweight, mg, Pound, Ounce, Tola, kg, Tical, Carat

Weigh Pan Width

175mm

Minimum Operating Temperature

10°C

Weigh Pan Length

195mm

Maximum Operating Temperature

30°C

Net Weight

4.6kg

Standards/Approvals

OIML R76, EN 45501, IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1(classe B, immunité en conditions de base), FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, CSA, WEEE, RoHS

Model Number

AX4202

COO (Country of Origin):
CN
The Ohaus Europe GmbH Adventurer precision analytical balance offers the ideal balance between inventive features and simple, functional weighing capabilities. The Adventurer from Ohaus Europe GmbH incorporates all the applications required for routine weighing and measuring activities. With a colour touch screen, three levels of user management to meet GLP/GMP compliance requirements, two USB ports and much more, the Adventurer is the most complete scale in its class.

Adventurer balances feature a color touchscreen

Durable construction

Internal auto-cal system for automatic calibration weight validation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy