Ohaus PR523 Weighing Scale Weighing Scale, 520g Weight Capacity
- RS Stock No.:
- 193-248
- Mfr. Part No.:
- 30492732
- Manufacturer:
- Ohaus
Subtotal (1 unit)*
PHP99,612.74
(exc. VAT)
PHP111,566.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,612.74 |
*price indicative
- RS Stock No.:
- 193-248
- Mfr. Part No.:
- 30492732
- Manufacturer:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 520g | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.001 g | |
| Parts Counting | Yes | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Width | 225mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 Class B, basic environments, FCC Part 15 Class A, Canada ICES-003 Class A, CE, CSA | |
| Net Weight | 22kg | |
| Model Number | PR523 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 520g | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.001 g | ||
Parts Counting Yes | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Width 225mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 Class B, basic environments, FCC Part 15 Class A, Canada ICES-003 Class A, CE, CSA | ||
Net Weight 22kg | ||
Model Number PR523 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Precision Balance is built for routine weighing with customizable features like user-selectable environmental filters, brightness settings, auto-tare, and auto-dim. It also offers span calibration points, software lockout, and a reset menu for enhanced control and accuracy.
Backlit Liquid Crystal Display
AC adapter
Related links
- Ohaus PR523/E Weighing Scale Weighing Scale, 520g Weight Capacity
- Ohaus AX523 Weighing Scale Weighing Scale, 520g Weight Capacity
- Ohaus i-D33P15B1R5 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus PR124/E Weighing Scale Weighing Scale, 120g Weight Capacity
- Ohaus TP2611 Weighing Scale Weighing Scale, 2610g Weight Capacity
- Ohaus CX621 Weighing Scale Weighing Scale, 620g Weight Capacity
- Ohaus NV1201 Weighing Scale Weighing Scale, 1200g Weight Capacity
- Ohaus AX1502 Weighing Scale Weighing Scale, 1520g Weight Capacity