Kern CCA-A01 Cable, For Use With: Data Transmission
- RS Stock No.:
- 921-021
- Mfr. Part No.:
- CCA-A01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP4,317.04
(exc. VAT)
PHP4,835.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,317.04 |
*price indicative
- RS Stock No.:
- 921-021
- Mfr. Part No.:
- CCA-A01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Cable | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Data Transmission | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Cable | ||
Product Type Weighing Scale Accessory | ||
For Use With Data Transmission | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The Kern data Interface is a high-quality RS-232 solution that includes an essential Interface cable. This product ensures seamless connectivity for data transmission in balance measuring systems.
Includes a 1.5 m cable for flexible installation
Dimensions of 50x300x50 mm allow for Compact storage
Shipping dimensions are 250x100x40 mm, ensuring efficient delivery
Net weight stands at approximately 0.10 kg for easy handling
Related links
- Kern ACS-A01 Cable, For Use With: ACS/ACJ
- Kern FL-A01 Interface Cable, For Use With: Weighing Scale
- Kern FH-A01 Interface Cable, For Use With: Weighing Scale
- Kern KFN-A01 RS232 Cable, For Use With: Weighing Scale
- Kern CFS-A01 Interface Cable, For Use With: Weighing Scale
- Kern FC-A01 Interface Cable, For Use With: Weighing Scale
- Kern SFE-A01 Stand, For Use With: Weighing Scale
- Kern EOC-A01 Cover, For Use With: Weighing Scale
