Kern BFS-A11 Ramp, For Use With: KERN BFS
- RS Stock No.:
- 908-510
- Mfr. Part No.:
- BFS-A11
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP58,715.12
(exc. VAT)
PHP65,760.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,715.12 |
*price indicative
- RS Stock No.:
- 908-510
- Mfr. Part No.:
- BFS-A11
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Ramp | |
| For Use With | KERN BFS | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Ramp | ||
For Use With KERN BFS | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Ascending ramp facilitates smooth loading and unloading for weighing operations, designed specifically for models with a weighing plate size of 1500x1500x130 mm.
Dimensions measure 1500x750x120 mm, optimally sized for accessibility
Constructed from Durable lacquered steel for long-lasting performance
Equipped with a total of 100 PLUs for efficient data management
Weighs approximately 70 kg net, ensuring stability during use
Related links
- Kern BFS-A09N Ramp, For Use With: KERN BFS
- Kern BFS-A07 Stand, For Use With: KERN BFS
- Kern BFS-A03N Frame, For Use With: KERN BFS
- Kern BFS-A08N Frame, For Use With: KERN BFS
- Kern BFS-A04N Frame, For Use With: KERN BFS
- Kern BFS-A10 Base Plate, For Use With: KERN BFS
- Kern BFS-A06N Base Plate, For Use With: KERN BFS
- Kern BFS-A01N Ramp, For Use With: KFP 600V20SNM
