Kern BFS-A09N Ramp, For Use With: KERN BFS
- RS Stock No.:
- 908-508
- Mfr. Part No.:
- BFS-A09N
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP54,398.08
(exc. VAT)
PHP60,925.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,398.08 |
*price indicative
- RS Stock No.:
- 908-508
- Mfr. Part No.:
- BFS-A09N
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Ramp | |
| For Use With | KERN BFS | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Ramp | ||
For Use With KERN BFS | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Ascending ramp designed to facilitate smoother transitions for various applications. Its robust construction ensures durability while maintaining efficiency in handling loads.
Dimensions of 1500x740x90 mm ensure ample space for accessible use
Constructed from lacquered steel for enhanced durability and resistance
Supports a total load capacity of 100 PLU, Ideal for various weighing needs
Lightweight at approximately 70 kg, aiding in mobility during use
Related links
- Kern BFS-A11 Ramp, For Use With: KERN BFS
- Kern BFS-A07 Stand, For Use With: KERN BFS
- Kern BFS-A03N Frame, For Use With: KERN BFS
- Kern BFS-A08N Frame, For Use With: KERN BFS
- Kern BFS-A04N Frame, For Use With: KERN BFS
- Kern BFS-A10 Base Plate, For Use With: KERN BFS
- Kern BFS-A06N Base Plate, For Use With: KERN BFS
- Kern BFS-A01N Ramp, For Use With: KFP 600V20SNM
