Kern BFS-A10 Base Plate, For Use With: KERN BFS
- RS Stock No.:
- 908-509
- Mfr. Part No.:
- BFS-A10
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,784.82
(exc. VAT)
PHP6,479.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,784.82 |
*price indicative
- RS Stock No.:
- 908-509
- Mfr. Part No.:
- BFS-A10
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Base Plate | |
| Product Type | Weighing Scale Accessory | |
| For Use With | KERN BFS | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Base Plate | ||
Product Type Weighing Scale Accessory | ||
For Use With KERN BFS | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern base plate serves as essential fixtures for securely anchoring weighing bridges to the floor, ensuring stability during operation.
Dimensions of 200x100x6 mm provide a Compact and sturdy base
Constructed from lacquered steel for durability and reliability
Includes multiple steel components for enhanced strength
Delivery time is just one day for prompt availability
Related links
- Kern BFS-A03N Frame, For Use With: KERN BFS
- Kern BFS-A06N Base Plate, For Use With: KERN BFS
- Kern BFS-A09N Ramp, For Use With: KERN BFS
- Kern BFS-A11 Ramp, For Use With: KERN BFS
- Kern BFS-A07 Stand, For Use With: KERN BFS
- Kern BFS-A08N Frame, For Use With: KERN BFS
- Kern BFS-A04N Frame, For Use With: KERN BFS
- Kern BFS-A01N Ramp, For Use With: KFP 600V20SNM
