Kern BFS-A08N Frame, For Use With: KERN BFS
- RS Stock No.:
- 908-486
- Mfr. Part No.:
- BFS-A08N
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP43,172.81
(exc. VAT)
PHP48,353.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,172.81 |
*price indicative
- RS Stock No.:
- 908-486
- Mfr. Part No.:
- BFS-A08N
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale Accessory | |
| Accessory Type | Frame | |
| For Use With | KERN BFS | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale Accessory | ||
Accessory Type Frame | ||
For Use With KERN BFS | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stable pit frame offers a robust solution designed for weighing bridge installations, facilitating easy access with a dimension of 1090x1090x86 mm, suited for models featuring a weighing plate size of 1000x1000x80 mm.
Constructed from lacquered steel for durability
Weighing frame dimensions measure 1590x1590x90 mm
Supports a total PLU of 100 for efficient operation
Packaging dimensions are 1630x1630x100 mm
Related links
- Kern BFS-A03N Frame, For Use With: KERN BFS
- Kern BFS-A04N Frame, For Use With: KERN BFS
- Kern BFS-A09N Ramp, For Use With: KERN BFS
- Kern BFS-A11 Ramp, For Use With: KERN BFS
- Kern BFS-A07 Stand, For Use With: KERN BFS
- Kern BFS-A10 Base Plate, For Use With: KERN BFS
- Kern BFS-A06N Base Plate, For Use With: KERN BFS
- Kern BFS-A01N Ramp, For Use With: KFP 600V20SNM
