Kern KFS-TM Display, For Use With: Weighing Scale

N

Subtotal (1 unit)*

PHP24,177.19

(exc. VAT)

PHP27,078.45

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,177.19

*price indicative

RS Stock No.:
863-021
Mfr. Part No.:
KFS-TM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Display

Product Type

Weighing Scale Accessory

For Use With

Weighing Scale

Standards/Approvals

REACH

COO (Country of Origin):
CN
The Kern professional indicator offers precise measurements with three displays, enhancing user convenience through optional verification.

PreTare and sum memory functions aid in efficient measurement tasks

Manual tare function supports flexible operations for multi-item weighing

Various interfaces, including RS-232, enable seamless integration

Dual weighing ranges and memory functions enhance versatility

Rechargeable battery provides up to 18 hours of operation

IP protection not applicable, ensuring straightforward maintenance

Display features backlight for improved visibility

Compact design allows for easy handling and mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy